| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Input/Output |
| Maximum Voltage Gain (dB) | 46.02 |
| Maximum Voltage Gain Range (dB) | 35 to 50 |
| Minimum CMRR (dB) | 90 |
| Minimum CMRR Range (dB) | 85 to 95 |
| Maximum Input Offset Voltage (mV) | 2.5@5V |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Voltage Range (V) | 5 to 7 |
| Minimum Single Supply Voltage (V) | 1.8 |
| Typical Single Supply Voltage (V) | 3|5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Maximum Input Bias Current (uA) | 0.00005@5V |
| Maximum Input Resistance (MOhm) | 440000(Typ)@5V |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 1.57 mm |
| Package Length | 2.04 mm |
| PCB changed | 11 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| Pin Count | 11 |
| Lead Shape | Ball |