Analog DevicesAD812ANZVideo Amplifiers
Video Amp Dual 145MHz ±18V 36V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 145 | |
| 2.4 | |
| 3|5|9|12|15|18|24|28 | |
| 36 | |
| ±1.2 | |
| ±3|±5|±12|±15 | |
| ±18 | |
| Single|Dual | |
| 1300 | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 9.27 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
This current feedback amplifier AD812ANZ OP amp from Analog Devices is a simple circuit component used for signal amplification. Its maximum power dissipation is 1300 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.2 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

