Analog DevicesAD7828BRZAnalog to Digital Converters - ADCs
8-Channel Single ADC Semiflash 50ksps 8-bit Parallel 28-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| LC2MOS | |
| Semiflash | |
| 8bit | |
| 1 | |
| 8 | |
| 50ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| 50 | |
| 100 | |
| 8 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 18.1(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
If you need to translate continuous analog signals into digital data then Analog Devices offers AD7828BRZ ADC to handle that with ease. This device's digital interface is parallel. This device is based on Semiflash architecture. It has a single-ended input signal. Its maximum power dissipation is 100 mW. This ADC has a resolution of 8bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

