Analog DevicesAD7691BRMZ-RL7Analog to Digital Converters - ADCs

1-Channel Single ADC SAR 250ksps 18-bit Serial 10-Pin MSOP T/R

This AD7691BRMZ-RL7 made by Analog Devices ADC is great for converting continuous analog signals into digital data. Its maximum power dissipation is 12.5 mW. It has a differential input signal. This device is based on SAR architecture. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). This ADC has a resolution of 18bit. This ADC has an input voltage of ±5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

841 부품 : 2 일 이내 배송

    Total$34.21Price for 1

    • Service Fee  $7.00

      2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2236+
      Manufacturer Lead Time:
      10 주
      Minimum Of :
      1
      Maximum Of:
      841
      Country Of origin:
      말레이시아
         
      • Price: $34.21
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2236+
      Manufacturer Lead Time:
      10 주
      Country Of origin:
      말레이시아
      • In Stock: 841 부품
      • Price: $34.21

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.