Analog DevicesAD7398BRZDigital to Analog Converters - DACs
DAC 4-CH R-2R 12-bit 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CBCMOS | |
| R-2R | |
| 12bit | |
| 167ksps | |
| 4 | |
| 4 | |
| 6(Typ) | |
| Serial (3-Wire, SPI) | |
| Voltage | |
| Unipolar | |
| External | |
| 2.7 | |
| ±5.5 | |
| Single|Dual | |
| 16(Typ) | |
| ±1.5LSB | |
| ±2.5mV | |
| -40 | |
| 125 | |
| Tube | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
With this AD7398BRZ DAC converter from Analog Devices converting analog signals into digital is easy. This device is based on R-2R architecture. It has a voltage output. This device's digital interface is serial (3-wire, spi). This DAC has a resolution of 12bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±5.5 V. This DAC has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

