Analog DevicesAD590JH/883BTemperature and Humidity Sensors
Temperature Sensor Analog 3-Pin TO-52 Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| ±5°C(Max) | |
| Analog | |
| 4 | |
| 12|15|18|24|5|9 | |
| 30 | |
| -55 | |
| 150 | |
| Tube | |
| Diameter | 5.84(Max) mm |
| Mounting | Through Hole |
| Package Height | 3.81(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-52 |
| 3 | |
| Lead Shape | Through Hole |
Do you need temperature and humidity information? This AD590JH/883B temperature and humidity sensor manufactured by Analog Devices will do just that. It has an analog output. This device's minimum operating supply voltage of 4 V, while its maximum is 30 V. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device comes in tube packaging.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.