Analog DevicesAD5543SRMZ-EPDigital to Analog Converters - DACs
DAC 1-CH R-2R 16-bit 8-Pin MSOP Tube
| Compliant | |
| 3A001a.2.c. | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 16bit | |
| 1 | |
| 1 | |
| Serial (3-Wire) | |
| Current | |
| Unipolar | |
| External | |
| 4.5 | |
| Single | |
| 0.055 | |
| ±3LSB | |
| ±4mV | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Thanks to Analog Devices and their AD5543SRMZ-EP DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. This device's digital interface is serial (3-wire). It has a current output. This device is based on R-2R architecture. This DAC has a resolution of 16bit. This DAC has a temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

