Analog DevicesAD5532BBCZ-1Digital to Analog Converters - DACs
DAC 32-CH 14-bit 74-Pin CSP-BGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 14bit | |
| 45ksps | |
| 32 | |
| 32 | |
| 22 | |
| Parallel|Serial (3-Wire, SPI, QSPI) | |
| Voltage | |
| Unipolar|Bipolar | |
| Internal|External | |
| ±16.5/5.25 | |
| Dual | |
| 280(Typ) | |
| ±0.39%FSR | |
| 0.5%FSR | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 74 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 74 | |
| Lead Shape | Ball |
With this AD5532BBCZ-1 DAC converter from Analog Devices converting analog signals into digital is easy. It has a voltage output. This device's digital interface is parallel|serial (3-wire, spi, qspi). This DAC has a resolution of 14bit. Its typical dual supply voltage is ±12/5|±15/5 V, with a maximum of ±16.5/5.25 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tray format. This device uses dual power supplies.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.