Analog DevicesAD5339BRMZDigital to Analog Converters - DACs
DAC 2-CH Resistor-String 12-bit 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 12bit | |
| 14.8ksps | |
| 2 | |
| 2 | |
| 10 | |
| Serial (2-Wire) | |
| Voltage | |
| Unipolar | |
| External | |
| 2.5 | |
| Single | |
| 1.9 | |
| ±8LSB | |
| ±1%FSR | |
| -40 | |
| 105 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Converting digital signals to analog signals such as audio or video? This AD5339BRMZ DAC converter provided from Analog Devices will do just that! It has a voltage output. This device's digital interface is serial (2-wire). This device is based on Resistor-String architecture. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

