Analog DevicesAD5302ARMZ-REEL7Digital to Analog Converters - DACs
DAC 2-CH Resistor-String 8-bit 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 8bit | |
| 167ksps | |
| 2 | |
| 2 | |
| 8 | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar | |
| External | |
| 2.5 | |
| Single | |
| 2.5 | |
| ±1LSB | |
| ±1%FSR | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Analog Devices brings you their AD5302ARMZ-REEL7 DAC converter as a solution. It has a voltage output. This device's digital interface is serial (3-wire, spi, qspi, microwire). This device is based on Resistor-String architecture. This DAC has a resolution of 8bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses a single power supply.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

