Analog DevicesAD4134BCPZAnalog to Digital Converters - ADCs
4-Channel Quad ADC Delta-Sigma 1.496Msps 24-bit Parallel/Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) 56-Pin LFCSP EP Tray
AD4134: 24-Bit, 4-Channel Simultaneous Sampling 1.5 MSPS Precision Alias Free ADC
The AD4134 is a quad-channel, low noise, simultaneous sampling, precision analog-to-digital converter (ADC) that delivers on functionality, performance, and ease of use. It’s easy to drive due to its resistive input structure, which eliminates the need for external high-speed amplifiers to drive the analog inputs. AD4134's inherent antialiasing filter also eliminates the need for an external second-order antialias filter preceding the ADC input. Integrated asynchronous sample rate converter simplifies the handshake between system clock and modulator clock without limiting interface maximum throughput.
This product is a direct upgrade from the AD7134 because of the expanded temperature range, which is ideal for industrial applications. AD7134 is now marked as 'Not Recommended' for new design.
Key Features and Benefits:
- • Alias free eliminates the need for an external second-order antialias filter preceding the ADC input, reducing the size and complexity of the overall solution
- • Resistive ADC and reference input without the need for an external high-speed amplifier to drive the analog inputs
- • Easy to sync with simplified system clock design when synchronized sampling and/or isolation is required
Applications:
- • Instrumentation and Measurement: ETM, Audio Test
- • Industrial Automation: Condition monitoring for predictive maintenance
- • Aerospace and Defense: Sonar
- • Energy
The AD4134 can be evaluated with the EVAL-AD4134FMCZ
Block Diagrams and Tables:


| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 4 | |
| 4 | |
| 1.496Msps | |
| Parallel|Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar | |
| Analog and Digital | |
| ±5V | |
| ±2ppm of FSR(Typ) | |
| ±850ppm of FSR | |
| 107dB(Typ) | |
| Yes | |
| No | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 56 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 56 |
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

