Analog DevicesAD2S80ALDSynchro and Resolver to Digital Converters
Resolver to Digital 16bit Parallel ±2arcmin 40-Pin SBCDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Resolver to Digital | |
| 16 | |
| ±2 | |
| 20 | |
| 20(Max) | |
| 16.25(Max) | |
| Parallel | |
| Single-Ended | |
| Yes | |
| ±10.8 | |
| ±12 | |
| ±13.2 | |
| 2.2Vrms | |
| 8Vp(Max) | |
| 19(Typ) | |
| Dual | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 2.29(Max) mm |
| Package Width | 15.49(Max) mm |
| Package Length | 51.31(Max) mm |
| PCB changed | 40 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 40 | |
| Lead Shape | Through Hole |
This AD2S80ALD digital to synchro and resolver converter manufactured from Analog Devices is perfect for the developmental phase of a rotating shaft system. This device's digital interface is parallel. It has a single-ended input signal. This synchro resolver has a resolution of 16 bit. Its typical dual supply voltage is ±12 V, with a minimum of ±10.8 V and maximum of ±13.2 V. This synchro resolver has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.