Analog DevicesAD2S1200YSTZSynchro and Resolver to Digital Converters
Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±11arcmin 44-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | No |
| Resolver to Digital | |
| 12 | |
| ±11 | |
| 20 | |
| 20(Max) | |
| 1000(Max) | |
| Parallel|Serial (3-Wire, SPI) | |
| Differential | |
| Yes | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 3.96Vp-p | |
| 0.1Vp | |
| 18 | |
| Single | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 44 | |
| Lead Shape | Gull-wing |
This AD2S1200YSTZ synchro and resolver to digital converter from Analog Devices allows you to capture angular position to a digital signal for more effective processing. It has a differential input signal. This device's digital interface is parallel|serial (3-wire, spi). This synchro resolver has a resolution of 12 bit. This synchro resolver has a temperature range of -40 °C to 125 °C. The item will be shipped in tray orientation. This device uses a single power supply.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.