| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8531.20.00.40 |
| Automotive | No |
| PPAP | No |
| Type | Module |
| Number of Digits | 1 |
| Color | Green |
| Number of LEDs | 8 |
| Digit Size (in) | 0.3 |
| Character Displayed | Numeric |
| Intensity (ucd) | 12000 |
| Dominant Wavelength (nm) | 570 |
| Peak Wavelength (nm) | 574 |
| Configuration | Common Anode |
| Maximum Forward Current (mA) | 30 |
| Maximum Reverse Current (uA) | 10 |
| Test Current (mA) | 10 |
| Maximum Reverse Voltage (V) | 5 |
| Maximum Forward Voltage (V) | 2.45 |
| Maximum Power Dissipation (mW) | 75 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 3.75 mm |
| Package Width | 12 mm |
| Package Length | 7.3 mm |
| PCB changed | 10 |
| Supplier Package | SMD |
| Pin Count | 10 |