| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Open Loop |
| Module/IC Classification | IC |
| Sensing Current Type | DC|AC |
| Typical RMS Primary Current (A) | 50 |
| Accuracy (%) | ±0.5 |
| Typical Response Time (us) | 4.6 |
| Maximum Output Voltage (V) | 25 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Sensitivity (mV/A) | 80 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 7 |
| Package Width | 13 |
| Package Length | 10 |
| PCB changed | 5 |
| Supplier Package | Case CB-PFF |
| Pin Count | 5 |
| Lead Shape | Through Hole |