AmphenolACS06AF-20-8S(025)Connector Circular
Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Solder | |
| 20-8 | |
| (8-10)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Zinc Alloy | |
| Black | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 2000 | |
| 70.46 | |
| 37.77 | |
| 37.11 |
This input/output industrial cylindrical ACS06AF-20-8S(025) connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 20-8. It has a plug type gender. It has a straight body orientation. This socket type connector's 6 contacts that are made out of copper alloy and plated with silver. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 70.46 mm long, 37.11 mm tall and 37.77 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

