VishayACASA4701E4701P100Resistor Networks and Arrays

Res Thin Film Array 4.7K Ohm/4.7K Ohm 0.25% 0.3W ±25ppm/°C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R

Downsize multiple resistors onto a single chip with the ACASA4701E4701P100 resistor array, developed by Vishay. This product's 4 resistors have a value of 4.7K/4.7K Ohm. Its temperature coefficient is ±25 ppm/°C. This dependable part has a power rating of 0.3 W and a power rating per resistor of 0.1 (1/10) W. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with thin film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.45 mm tall and 1.5 mm deep. It has a tolerance of 0.25%. The ACASA4701E4701P100 part has a convex termination style.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.