VishayAC07000002701JAC00Resistor Fixed Single-Through Hole
Res Wirewound 2.7K Ohm 5% 7W 100ppm/°C to 180ppm/°C Cement AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 2.7K | |
| 5% | |
| 7 | |
| Wirewound | |
| -55 | |
| 250 | |
| 100 to 180 | |
| 40 to 200 | |
| No | |
| Yes | |
| Cement | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 7.5 | |
| 26 | |
| 2.6 | |
| 0.8 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the AC07000002701JAC00 fixed single through-hole resistor from Vishay could be of use in your design. This part has a power rating of 7 W. This product has a resistance value of 2.7K Ohm. Its temperature coefficient is 100 to 180 ppm/°C. It has a tolerance of 5%. The AC07000002701JAC00 part has an axial termination style. This product is 26 mm long. This device utilizes wirewound technology. This part has an operating temperature of -40 to 200 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

