Bel Power SolutionsABC40-1024GAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 1.7A 40W
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 1.7 | |
| 40 | |
| 90 | |
| 264 | |
| 4000VDC | |
| 0.3% | |
| 0.5% | |
| 0.85 | |
| 47 to 400 | |
| ±3 | |
| 85(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| No | |
| -20 | |
| 70 | |
| 150 | |
| Mounting | Screw |
| Package Height | 30.48 |
| Package Width | 50.8 |
| Package Length | 101.6 |
Ensure optimal performance of your electronic device with the use of this ABC40-1024G AC to DC power supply from Bel Power Solutions. It has a voltage of 24 V and maximum output power of 40 W. This part's single output can handle a current up to 1.7 A. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.