| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Maximum Voltage Rating | 250VDC |
| Maximum Current Rating (A) | 3 |
| Hold Current (A) | 0.25 |
| Trip Current (A) | 0.86 |
| Minimum Initial Resistance (Ohm) | 1 |
| Maximum Initial Resistance (Ohm) | 3.5 |
| Maximum Post Trip Resistance (Ohm) | 7 |
| Typical Power Dissipation (W) | 2 |
| Maximum Trip Time (s) | 6@3A |
| Termination Style | Solder Pad |
| Number of Terminals | 4 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Size (mm) | 17.6 X 11.2 X 11.7 |
| Product Length (mm) | 17.6(Max) |
| Product Depth (mm) | 11.2(Max) |
| Product Height (mm) | 11.7(Max) |
| Mounting | Surface Mount |