Allegro MicroSystemsA8305SESTR-TSpecial Purpose Voltage Regulators
Single LNB Supply and Control Voltage Regulator 16-Pin QFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Single LNB Supply and Control Voltage Regulator | |
| -20 | |
| 85 | |
| Mounting | Surface Mount |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Think of Allegro MicroSystems' A8305SESTR-T shunt voltage regulator the next time your project requires certain levels to be regulated.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

