| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Yes |
| PPAP | No |
| Switch Configuration | N.O./N.C. |
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP6T |
| Angle of Throw (°) | 30 |
| Number of Positions | 6 |
| Poles per Deck | 2 |
| Number of Decks | 1 |
| Maximum Current Rating (A) | 2.5@125VAC |
| Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
| Dielectric Strength | 1000Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | <20 |
| Electrical Life (Cycles) | 300000 |
| Maximum Operating Torque (N.m) | 0.212 |
| Actuator Diameter (mm) | 6.35 |
| Actuator Length (mm) | 38.1 |
| Contact Style | Non-Shorting |
| Stop Style | Fixed |
| Seal | No |
| Mounting | Panel Mount/Through Hole |
| Termination Style | PC Pins |
| Terminal Length (mm) | 3.89 |
| Number of Terminals | 14 |
| Housing Material | Glass/Nylon 6/6 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Thread Length (mm) | 6.99 |
| Body Length (mm) | 26.19 |
| Body Depth (mm) | 26.19 |
| Body Height (mm) | 14.48 |
| Product Length (mm) | 26.19 |
| Product Depth (mm) | 26.19 |
| Product Height (mm) | 60.59 |