| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| Automotive | No |
| PPAP | No |
| Switch Function | Momentary |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Switch Configuration | N.O./N.C. |
| Maximum Current Rating (A) | 5@125VAC |
| Dielectric Strength | 1000VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Electrical Life (Cycles) | 100000 |
| Mechanical Life (Cycles) | 2000000 |
| Actuator Color | Red |
| Actuator Length (mm) | 3.5 |
| Number of Rows | 2 |
| Row Spacing (mm) | 12.2 |
| Mounting | Panel Mount |
| Termination Style | Solder |
| Number of Terminals | 6 |
| Terminal Pitch (mm) | 6.2 |
| IP Rating | IP66 |
| Body Orientation | Straight |
| Minimum Operating Temperature (ยฐC) | -10 |
| Maximum Operating Temperature (ยฐC) | 55 |
| Product Length (mm) | 18 |
| Product Depth (mm) | 18 |
| Product Height (mm) | 37.8 |