유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.41.00.50 |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Contact Arrangement | DPDT |
Contact Form | 2 Form C |
DC Coil Voltage (V) | 3 |
Coil Current (mA) | 23.43 |
Coil Resistance (Ohm) | 128 |
Maximum Contact Resistance (mOhm) | <50 |
Insulation Resistance (MOhm) | >1000 |
Maximum Pick-Up Voltage | 2.25VDC |
Minimum Dropout Voltage | -2.25VDC |
Maximum AC Switching Voltage (V) | 250 |
Maximum DC Switching Voltage (V) | 220 |
Maximum Switching Current (A) | 2 |
Operate Time (ms) | 4 |
Release Time (ms) | 4 |
Electrical Life (Operations) | 50000000 |
Mechanical Life (Operations) | 100000000 |
Relay Construction | Latching Single Coil |
Contact Material | Silver Nickel/Gold |
Maximum Switching Power | 60W|62.5VA |
Mounting | Through Hole |
Termination Style | PC Pin |
Number of Terminals | 8 |
IP Rating | IP67 |
Seal | Wash Tight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Package Type | DIP |
Product Weight (g) | 2.8 |
Product Length (mm) | 14.5 |
Product Depth (mm) | 7.2 |
Product Height (mm) | 9.8 |