Amphenol97-3108B22-22PXConnector Circular
Conn Circular PIN 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| X | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder Cup | |
| 22-22 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 40.46 |
Use this standard cylindrical 97-3108B22-22PX connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 22-22. It has a right angle body orientation. It has a plug type gender. This PL connector has 4 contacts that are plated with silver. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 40.46 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

