Amphenol97-3102A20-27S(639)Connector Circular
Conn Circular SKT 14 POS Solder ST Box Mount 14 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| 14 | |
| SKT | |
| Solder | |
| 20-27 | |
| No | |
| Silver | |
| Clear Cadmium | |
| 45.359 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 34.92 | |
| 38.1 | |
| 38.1 |
Look how much better your peripherals will perform when attaching this mil-c-5015 circular 97-3102A20-27S(639) connector from Amphenol. Its shell size is 20-27. It has a straight body orientation. This socket type connector has 14 contacts that are plated with silver. It has a receptacle type gender. It uses the solder termination method. This product is 34.92 mm long, 38.1 mm tall and 38.1 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

