Amphenol97-3102A18-19PConnector Circular
Conn Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Solder Cup | |
| 18-19 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 34.92 | |
| 34.93 | |
| 34.93 |
Connect your circular inputs with this standard cylindrical 97-3102A18-19P connector from Amphenol. This RCP connector has 10 contacts that are plated with silver. It has a receptacle type gender. Its shell size is 18-19. It has a straight body orientation. It uses the solder cup termination method. This product is 34.92 mm long, 34.93 mm tall and 34.93 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

