Amphenol97-3102A-14S-4SConnector Circular
Conn Circular SKT 1 POS Solder ST Box Mount 1 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 1 | |
| 1 | |
| SKT | |
| Solder | |
| 14S-4 | |
| No | |
| Silver | |
| Olive Drab Cadmium | |
| 13.607 | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| 24.21 | |
| 30.15 | |
| 30.15 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-c-5015 circular 97-3102A14S-4S connector from Amphenol. This socket type connector has a single contact that is plated with silver. It has a receptacle type gender. It has a straight body orientation. Its shell size is 14S-4. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 24.21 mm long, 30.15 mm tall and 30.15 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

