Illinois Capacitor944U101K122ACICapacitor Film
Cap Film 100uF 1200V PP 10%( 84.5 X 64mm) Screw Mount Screw Plastic Cylindrical Can 85°C
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Link Capacitor | |
| 100uF | |
| 10% | |
| 1200VDC | |
| PP | |
| Plastic Cylindrical Can | |
| Screw Mount | |
| Screw | |
| 84.5 X 64 | |
| -40 | |
| 85 | |
| 84.5 | |
| 64 |
The various voltage ratings and capacitance values of this 944U101K122ACI plastic film capacitor from Cornell Dubilier makes it great for various electronic applications. It can withstand a voltage of 1200 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 100uF. It has a tolerance of 10%. This product is 64 mm tall with a diameter of 84.5 mm. The 944U101K122ACI polypropylene film capacitor has a screw terminal termination style.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

