Bourns93R1A-R22-A13L
Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 5K | |
| 10% | |
| 350 | |
| 2 | |
| Cermet | |
| -40 | |
| 125 | |
| ±150 | |
| Lin | |
| Pin | |
| Side | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 240 | |
| 1 | |
| 300 | |
| 100000 | |
| 1 | |
| 34.7 | |
| 15.88 | |
| 17.46 | |
| 12.7 | |
| Panel Mount/Through Hole |
This 93R1A-R22-A13L potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This dependable part has a power rating of 2 W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±150 ppm/°C. This device utilizes cermet technology. This part has an operating temperature of -40 to 125 °C. This product is 34.7 mm long, 17.46 mm tall and 15.88 mm deep. It has a tolerance of 10%. The 93R1A-R22-A13L part has a pin termination style.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

