| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | RJ-45 |
| Gender | F |
| Number of Terminals | 14 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Loaded Positions | 8 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 0.5/Contact |
| Maximum Voltage Rating | 125V |
| Insulation Resistance (MOhm) | 500 |
| Maximum Contact Resistance (mOhm) | 5 |
| Mating Cycle (Cycles) | 2500 |
| Integrated Magnetics | Yes |
| Shell Material | Brass |
| Shell Plating | Nickel |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Product Style | Single |
| Product Length (mm) | 16.2 |
| Product Depth (mm) | 21.37 |
| Product Height (mm) | 14.1 |
| Tradename | Magnetic Jack, MXMag, RJ45 |
| Mounting | Through Hole |