| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant with Exemption |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | No |
| PPAP | No |
| Type | Rectangular |
| Gender | RCP |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Contact Gender | F |
| Maximum Current Rating (A) | 16/Contact |
| Maximum Voltage Rating | 500V |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 125 |
| Packaging | Bag |
| Mounting | Cable Mount |
| Contact Plating | Silver |
| Contact Material | Copper Alloy |