Bourns9250A-153-RCInductor Leaded
RF Choke Molded/Shielded Wirewound 15uH 10% 2.5MHz 45Q-Factor Ferrite 0.315A 0.8Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 15u | |
| 10% | |
| 2.5M | |
| 0.315 | |
| 0.25(Typ) | |
| 0.8 | |
| 45 | |
| 2.5M | |
| 49M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 4.36 | |
| 10.92 |
This rf choke 9250A-153-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has an inductance of 15u H. This product is 10.92 mm long with a diameter of 4.36 mm. This leaded inductor has a maximum DC current of 315m A with a maximum resistance of 800m Ohm. This device is made with wirewound technology. Its test frequency is 2.5M Hz, while its minimum self-resonant frequency is 49M Hz. It has a tolerance of 10%.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

