Bourns9230-12-RCInductor Leaded
RF Choke Molded Wirewound 0.47uH 10% 25MHz 30Q-Factor Phenolic 0.59A 0.35Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Molded | |
| Phenolic | |
| 0.47u | |
| 10% | |
| 25M | |
| 0.59 | |
| 0.35 | |
| 30 | |
| 25M | |
| 340M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 2.66 | |
| 6.6 |
Resist changes in electric current flow in your electrical design with this rf choke 9230-12-RC leaded inductor from Bourns. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This leaded inductor has a maximum DC current of 590m A with a maximum resistance of 350m Ohm. This product is 6.6 mm long with a diameter of 2.66 mm. It has an inductance of 470n H. It has a tolerance of 10%. This device utilizes wirewound technology. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 340M Hz.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.