Amphenol91-569764-35GConnector Circular
Conn Cylindrical Circular PIN 37 POS Solder ST Wall Mount 37 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 37 | |
| 37 | |
| PIN | |
| Solder | |
| 15-35 | |
| No | |
| Gold Over Nickel | |
| Electroless Nickel | |
| 900VAC | |
| 38.88 | |
| 31.29 | |
| 31.29 |
This mil-dtl-38999 circular 91-569764-35G connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. Its shell size is 15-35. It has a straight body orientation. This RCP connector has 37 contacts that are plated with gold over nickel. This product is 38.88 mm long, 31.29 mm tall and 31.29 mm deep. It uses the solder termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
