Amphenol Communications Solutions8656O25PLTXLFConnector D-Subminiature
D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 25 Way Pin, Clinch Nuts (UNC 4-40)
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Crimp | |
| 1.38 | |
| Straight | |
| PIN | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Zinc Chromate | |
| B | |
| Yes | |
| Tray | |
| 52.65 | |
| 17.35 | |
| 12.7 | |
| (20-24)|(24-28) | |
| Gold Over Nickel/GXT Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

