SOURIAU851-02E12-8P50Connector Circular
Conn Circular PIN 8 POS Solder ST Flange Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Solder | |
| 12-8 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Green | |
| 7.5/Contact | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| 4 | |
| Bayonet Lock | |
| 500 | |
| 34.59 | |
| 32.7 | |
| 31.29 | |
| 31.29 |
Connect your circular inputs with this mil-dtl-26482 circular 851-02E12-8P50 connector from Souriau. Its shell size is 12-8. It has a receptacle type gender. This male connector's 8 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 7.5 A/contact. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 32.7 mm long, 31.29 mm tall and 31.29 mm deep with a diameter of 34.59 mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

