| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Type | Key Switch |
| Pole Throw Configuration | SP3T |
| Switch Configuration | OFF ON OFF |
| Key Style | Flat Key |
| Maximum Current Rating (A) | 20@12VDC |
| Maximum DC Voltage Rating (V) | 48 |
| Electrical Life (Cycles) | 25000 |
| Angle of Throw (ยฐ) | 45 |
| Mounting | Panel Mount |
| Termination Style | Screw |
| Number of Positions | 3 |
| Bezel Style | Round |
| Key Removable Positions | OFF |
| Body Orientation | Straight |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 85 |
| Body Length (mm) | 40.64 |
| Body Depth (mm) | 40.64 |
| Product Weight (g) | 68 |
| Product Length (mm) | 40.64 |
| Product Depth (mm) | 40.64 |
| Product Height (mm) | 40.64 |