| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active-Unconfirmed |
| 미국 세관 상품 코드 | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| 제품 카테고리 | AC Fan |
| Maximum Voltage Rating (V) | 115|230 |
| Input Voltage Range (V) | 100 to 240 |
| Line Current (A) | 0.021|0.019|0.014 |
| Power Rating (W) | 1.3 |
| Typical Speed (r/min) | 2500 |
| Maximum Airflow (CFM) | 28.25 |
| Maximum Pressure | 47Pa |
| Noise Level (dB) | 31 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 92 X 92 X 38.15 |
| Mounting | Flange Mount |
| Protection | Auto Restart |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 75 |
| Product Weight (g) | 190 |
| Product Length (Metric) (mm) | 92 |
| Product Depth (Metric) (mm) | 92 |
| Product Height (Metric) (mm) | 38.15 |