| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Obsolete |
| Automotive | No |
| PPAP | No |
| Filter Type | Filtered |
| Gender | M |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Termination Method | Faston |
| Body Orientation | Straight |
| Type | IEC 60320-1/C14 |
| Maximum Current Rating (A) | 10 |
| Maximum Voltage Rating (VAC) | 250/120 |
| Operating Frequency (Hz) | 50 to 60 |
| Additional Hardware | Discharge Resistor |
| Switch | 1 Pole |
| Minimum Operating Temperature (ยฐC) | -25 |
| Maximum Operating Temperature (ยฐC) | 85 |
| Packaging | Box |
| Product Length (mm) | 51.85 |
| Product Depth (mm) | 74.3 |
| Product Height (mm) | 25 |
| Mounting | Flange Mount |