| 유럽 연합 RoHS 명령어 | Supplier Unconfirmed |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Molded Boot |
| Style | Straight |
| Color | Black |
| Dielectric Strength (V/mm) | 14.96K |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 130 |
Repair the insulation on wires or bundle them together with the help of this 809S060-4H heat shrink from Glenair.