Glenair805-005-07NF11-4PAConnector Circular
Conn Circular PIN 4 POS Solder ST Jam Nut 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder | |
| 11-4 | |
| 16-20 | |
| No | |
| Beryllium Copper | |
| Gold Over Nickel | |
| Olive Drab Cadmium Chromate | |
| 13 | |
| -55 | |
| 150 | |
| 24.26 | |
| 25.74 | |
| 23.5 | |
| 23.5 |
Look how much better your peripherals will perform when attaching this Mighty Mouse 805-005-07NF11-4PA connector from Glenair. It has a receptacle type gender. This RCP connector's 4 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. Its shell size is 11-4. This device has a maximum current rating of 13 A. This product is 25.74 mm long, 23.5 mm tall and 23.5 mm deep with a diameter of 24.26 mm. This circular connector has an operating temperature of -55 to 150 °C. It uses the solder termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
