Glenair801-011-07NF8-13PAConnector Circular

Conn Circular PIN 13 POS Solder ST Jam Nut 13 Terminal 1 Port

This input/output Mighty Mouse 801-011-07NF8-13PA connector from Glenair is perfect for making a solid connection between your cylindrical cable housing. This RCP connector's 13 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its shell size is 8-13. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 26.68 mm long, 18.36 mm tall and 18.36 mm deep with a diameter of 19.18 mm. This circular connector has an operating temperature of -65 to 150 °C. It uses the solder cup termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 주
    • Price: $805.53
    1. 1+$805.53
    2. 2+$797.48
    3. 4+$771.43
    4. 7+$763.72
    5. 10+$714.78
    6. 20+$462.32
    7. 35+$303.81
    8. 50+$230.89
    9. 100+$167.97

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.