| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage (V) | 36 |
| Coil Current (mA) | 18.05 |
| Coil Resistance (Ohm) | 1.994K |
| Maximum Pick-Up Voltage | 25.2VDC |
| Minimum Dropout Voltage | 19.8VDC |
| Maximum AC Switching Voltage (V) | 400 |
| Maximum Switching Current (A) | 16 |
| Operate Time (ms) | 10 |
| Release Time (ms) | 10 |
| Mechanical Life (Operations) | 5000000 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 9 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 14 |
| Product Length (mm) | 29 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 15.7 |
| Bounce Time (ms) | 3(NO)/6(NC) |