| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| Logic Function | NAND |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 2-IN |
| Number of Output Enables per Element | 0 |
| Number of Selection Inputs per Element | 0 |
| Number of Element Outputs | 1 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 29.6@1.1V to 1.3V|14.1@1.4V to 1.6V|10.2@1.65V to 1.95V|6.6@2.3V to 2.7V|5.3@3V to 3.6V |
| Absolute Propagation Delay Time (ns) | 73.6 |
| Maximum Low Level Output Current (mA) | 8 |
| Maximum High Level Output Current (mA) | -8 |
| Minimum Operating Supply Voltage (V) | 0.9 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Quiescent Current (uA) | 1 |
| Propagation Delay Test Condition (pF) | 30 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 2.3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Supplier Package | US |
| Pin Count | 8 |