| 유럽 연합 RoHS 명령어 | Not Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Obsolete |
| 미국 세관 상품 코드 | 8536.69.40.51 |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 4Power |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 3 |
| Body Orientation | Right Angle |
| Polarization Type | Center Key |
| Row Spacing (mm) | 3 |
| Maximum Current Rating (A) | 5/Contact |
| Maximum Voltage Rating | 250VDC |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 20 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 30 |
| Packaging | Box|Tray |
| Product Length (mm) | 10 |
| Product Depth (mm) | 11.92 |
| Product Height (mm) | 8.67 |
| Mounting | Through Hole |