Murata Power Solutions78253/35MC-RTransformers Other
Compatible Converter Transformers
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| Tape and Reel |
Easily capture rectangular electrical pulses of voltage changes in your circuit using this 78253/35MC-R pulse transformer from Murata Power Solutions. This pulse transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. The maximum DCR on the primary side is 1 Ohm. It has a turn ratio of 1:2.27. This product is 9 mm long, 6.55 mm tall and 12.7 mm deep. It also has a compatible converter transformer.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.