Grayhill76SB10STSwitch DIP

Switch DIP ON OFF SPST 10 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Use Grayhill's 76SB10ST dual in-line package switch to easily control different electric paths on a printed circuit board. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 76SB10ST DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 27.4 mm long, 8 mm tall and 9.65 mm deep. This product's terminal pitch is 2.54 mm.

1,204 부품 : 2 일 이내 배송

    Total$64.80Price for 18

    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      +
      Manufacturer Lead Time:
      0 주
      • In Stock: 1,204 부품
      • Price: $3.60

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.