Amphenol Communications Solutions76385-303LFConnector Headers and PCB Receptacles
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -40 | |
| 125 | |
| Bag | |
| 6.62 | |
| 9.34 | |
| Through Hole |
Easily mount this shrouded 76385-303LF header connector from FCI onto your PCB project to support a variety of physical configuration options. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. 76385-303LF is housed in black thermoplastic. This connector has an operating temperature of -40 to 125 °C. This product is 9.34 mm tall.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

