| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8517.71.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Diplexer |
| Number of Elements per Chip | 1 |
| Frequency Band (MHz) | 80 to 2170|2400 to 2500 |
| Minimum Low Band Return Loss (dB) | 14(Typ) |
| Minimum High Band Return Loss (dB) | 14(Typ) |
| Maximum Low Band Insertion Loss (dB) | 0.3(Typ) |
| Maximum High Band Insertion Loss (dB) | 0.6(Typ) |
| Impedance (Ohm) | 50 |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 85 |
| Mounting | Screw |
| Package Height | 32.26 |
| Package Width | 122.22 |
| Package Length | 179.71 |